SNR Insert Ball Bearing, SUCFL204N 20 mm ID
- RS Stock No.:
- 806-783
- Mfr. Part No.:
- SUCFL204N
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$258.14
(exc. GST)
$283.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.14 |
*price indicative
- RS Stock No.:
- 806-783
- Mfr. Part No.:
- SUCFL204N
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 112mm | |
| Width | 58.5mm | |
| Series | SUCFL | |
| Static Load Rating | 6.6kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 112mm | ||
Width 58.5mm | ||
Series SUCFL | ||
Static Load Rating 6.6kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers robust performance for various applications, featuring a stainless steel cast housing and a stainless steel insert ball bearing designed for durability and operational efficiency in demanding environments.
Stainless steel cast housing ensures corrosion resistance and longevity
Incorporates a stainless steel insert ball bearing with secure socket set screws
Seal design features a slinger for enhanced protection against contaminants
Operating temperature range from 253.15 °K to 373.15 °K for versatility
Related links
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, SESFL204N 20 mm ID
- SNR Insert Ball Bearing, UCFA204 20 mm ID
- SNR Insert Ball Bearing, ESPP204 20 mm ID
- SNR Insert Ball Bearing, SUCP204N 20 mm ID
- SNR Insert Ball Bearing, UCFL204N 20 mm ID
- SNR Insert Ball Bearing, MUCNFL204 20 mm ID
