SNR Insert Ball Bearing, SUCF209N 45 mm ID
- RS Stock No.:
- 806-774
- Mfr. Part No.:
- SUCF209N
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$574.94
(exc. GST)
$632.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.94 |
*price indicative
- RS Stock No.:
- 806-774
- Mfr. Part No.:
- SUCF209N
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Set Screw | |
| Length | 137mm | |
| Width | 137mm | |
| Series | SUCF | |
| Static Load Rating | 20.4kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Housing Material Stainless Steel | ||
Locking Type Set Screw | ||
Length 137mm | ||
Width 137mm | ||
Series SUCF | ||
Static Load Rating 20.4kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for self-aligning applications, featuring a robust stainless steel cast housing and a stainless steel insert ball bearing, ensuring reliability in demanding conditions.
Stainless steel construction offers enhanced durability and corrosion resistance
Insert ball bearing design improves ease of installation and maintenance
Operating temperatures range from 253.15 K to 373.15 K for versatile application
Dynamic load rating of 32,700,000 mN ensures reliability under heavy loads
Recommended tightening torque for set screws is 8.3 N-m for optimum performance
Related links
- SNR Insert Ball Bearing, UCF209CC 45 mm ID
- SNR Insert Ball Bearing, SUCP209N 45 mm ID
- SNR Insert Ball Bearing, SUCFL209N 45 mm ID
- SNR Insert Ball Bearing, SESF209N 45 mm ID
- SNR Insert Ball Bearing, UCF209L3 45 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
