SNR Insert Ball Bearing, UCFL203 17 mm ID
- RS Stock No.:
- 806-728
- Mfr. Part No.:
- UCFL203
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$56.48
(exc. GST)
$62.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.48 |
*price indicative
- RS Stock No.:
- 806-728
- Mfr. Part No.:
- UCFL203
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 17mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 113mm | |
| Width | 60mm | |
| Depth | 25.5mm | |
| Series | UCFL | |
| Static Load Rating | 6.65kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 17mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 113mm | ||
Width 60mm | ||
Depth 25.5mm | ||
Series UCFL | ||
Static Load Rating 6.65kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers exceptional performance for various applications. This robust unit features a grey cast housing and radial insert ball bearing with integrated seals, ensuring long-lasting durability and reliability.
Housing height measures 25.5 mm for Compact installations
Dynamic load rating up to 12800000 mN accommodates demanding tasks
Operating temperature range from 253.15 °K to 373.15 °K for versatile use
Mass of 0.44 kg ensures manageable handling during installation
Recommended tightening torque for set screw is 5.5 N-m for optimal security
Related links
- SNR Insert Ball Bearing, SUCFL203N 17 mm ID
- SNR Insert Ball Bearing, UCF203 17 mm ID
- RS PRO 2 Hole, UCFL203 17 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
