SNR Insert Ball Bearing, UCF217 85 mm ID
- RS Stock No.:
- 806-706
- Mfr. Part No.:
- UCF217
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$565.33
(exc. GST)
$621.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.33 |
*price indicative
- RS Stock No.:
- 806-706
- Mfr. Part No.:
- UCF217
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 85mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 220mm | |
| Width | 220mm | |
| Depth | 87.6mm | |
| Series | UCF | |
| Static Load Rating | 63800000kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 85mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 220mm | ||
Width 220mm | ||
Depth 87.6mm | ||
Series UCF | ||
Static Load Rating 63800000kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for optimal performance in various applications, featuring a robust grey cast housing and a radial insert ball bearing with secure socket set screws and an effective seal with slinger.
Compact housing height of 63 mm ensures space efficiency
Sturdy construction with a dynamic load rating of 83,200 N
Effective sealing with a slinger enhances durability
Grease fitting with M10x1 promotes easy maintenance
Operating temperature range is suitable from 253.15 K to 373.15 K
Related links
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
