SNR Insert Ball Bearing, UCF211-32 50.8 mm ID
- RS Stock No.:
- 806-472
- Mfr. Part No.:
- UCF211-32
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$188.59
(exc. GST)
$207.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.59 |
*price indicative
- RS Stock No.:
- 806-472
- Mfr. Part No.:
- UCF211-32
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50.8mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 162mm | |
| Width | 162mm | |
| Depth | 58.4mm | |
| Series | UCF | |
| Static Load Rating | 29.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50.8mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 162mm | ||
Width 162mm | ||
Depth 58.4mm | ||
Series UCF | ||
Static Load Rating 29.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides reliable support and alignment for radial loads in various applications. Its robust grey cast housing and integrated ball bearing design ensure durability and efficient operation.
Dynamic load rating of 43,550,000 mN for outstanding performance
Static load rating of 29,200,000 mN for enhanced stability under load
Operating temperature range from -20°C to 100°C for versatility in different environments
Mass of 3.46 kg ensures solid construction and durability
Related links
- SNR Insert Ball Bearing, UCF211-35 55.5 mm ID
- SNR Insert Ball Bearing, EXP211-32 50.8 mm ID
- SNR Insert Ball Bearing, UCP211-32 50.8 mm ID
- RS PRO 4 Hole Flange, UCF211-32 50.8 mm ID
- SKF 4 Hole Cylindrical, UCF 211-32 50.8 mm ID
- SNR Radial, UCFE211-32 50.8 mm ID
- SNR 2 Hole Cylindrical, UCPE211-32 50.8 mm ID
- SNR 2 Hole Cylindrical, UCT211-32 50.8 mm ID
