SNR, UCFE205 25 mm ID

Subtotal (1 unit)*

$68.22

(exc. GST)

$75.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.22

*price indicative

RS Stock No.:
146-148
Mfr. Part No.:
UCFE205
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Housing Material

Steel

Length

45mm

Width

105mm

Depth

105mm

Standards/Approvals

No

Series

6200

Static Load Rating

11.3kN

COO (Country of Origin):
CN
The SNR Self aligning bearing unit is constructed with a sturdy grey cast housing and a radial insert ball bearing featuring socket set screws. This design ensures secure mounting and stability, making it suitable for a range of applications where reliable performance and ease of installation are essential.

Seal with slinger

14 kN Dynamic load rating

7.88 kN Static load rating

0.81 kg Mass

5.5 Nm Recommended tightening torque for set screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy