2 Hole Flange Bearing Unit, SFT12M/4N/D, 12mm ID
- RS Stock No.:
- 109-933
- Mfr. Part No.:
- SFT12M/4N/D
- Brand:
- BNL
Discontinued product
- RS Stock No.:
- 109-933
- Mfr. Part No.:
- SFT12M/4N/D
- Brand:
- BNL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BNL | |
Inside Diameter | 12mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 2 | |
Material | Acetal, Stainless Steel | |
Length | 63.5mm | |
Width | 31mm | |
Depth | 8.25mm | |
Mount Hole Size | 6.5 mm | |
Mount Hole Centre-to-Centre | 47mm | |
Select all | ||
---|---|---|
Brand BNL | ||
Inside Diameter 12mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Material Acetal, Stainless Steel | ||
Length 63.5mm | ||
Width 31mm | ||
Depth 8.25mm | ||
Mount Hole Size 6.5 mm | ||
Mount Hole Centre-to-Centre 47mm | ||