SAM Hydraulic Extraction Tool, 1-Piece

Subtotal (1 unit)*

$922.44

(exc. GST)

$1,014.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$922.44

*price indicative

RS Stock No.:
282-8430
Mfr. Part No.:
3662-02
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extraction Tool

Operation

Hydraulic

Number of Pieces

1

Case Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Tray Extractor Hub Puller 98-114, an essential tool for efficient hub extraction. This kit includes the versatile Hub Puller Plate 98-114, equipped with 3 to 4 holes K301-02 for adaptability. Designed for use with either the pin 3662-01 or the hyd

Weight is 2.100 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy