STAHLWILLE Mechanical Bearing Puller, 12 T, 1-Piece
- RS Stock No.:
- 733-329
- Mfr. Part No.:
- 71035002
- Brand:
- STAHLWILLE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 733-329
- Mfr. Part No.:
- 71035002
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 12 T | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 12 T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Puller Clamping w.420mm x Clamping d.480 is designed for efficient and secure extraction of V-belt pulleys and flywheels from long shafts. This robust three-armed puller combines thoughtful engineering and premium materials to ensure reliable performance across various applications. With an adjustable clamping depth, it provides versatility in different setups while maintaining even load distribution for optimal extraction force. Constructed with high-grade materials and precise machining, this puller's design promotes both safety and durability, making it a valuable tool for professional mechanics and DIY enthusiasts alike.
Crafted with high-quality materials for exceptional durability
Ergonomically designed for user comfort during extended use
Comprehensive selection of tools to tackle a wide range of tasks
Precision-engineered for accuracy and reliability
Compact and organised storage case for easy transport and access
Designed for both professionals and DIY enthusiasts
Resistant to wear and corrosion which ensuring long-lasting performance
Each tool is meticulously tested to meet stringent standards
Facilitates efficient work processes across various applications
Related links
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
