RS Better World
INA Bearing Insert 50 mm ID 100.2 mm OD RABRB50/100-XL-FA106
- RS Stock No.:
- 137-1524
- Mfr. Part No.:
- RABRB50/100-XL-FA106
- Brand:
- INA
Subtotal (1 unit)*
$224.93
(exc. GST)
$247.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 137-1524
- Mfr. Part No.:
- RABRB50/100-XL-FA106
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 50mm | |
| Outside Diameter | 100.2mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 37500N | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 50mm | ||
Outside Diameter 100.2mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 37500N | ||
End Type Sealed | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Radial Insert Ball Bearings with Rubber Interliner
INA from Schaeffler radial insert ball bearings with rubber interliners are on the shaft using an eccentric locking collar. The outer ring is encased in a thick-walled NBR interliner which absorbs vibrations and shocks. The interliners have either a spherical or cylindrical outside surface.;The P seal is two zinc-coated sheet steel washers with intermediate NBR part, seal lip axially preloaded.;To protect the seal lip from mechanical damage, the outer sheet steel washer extends a considerable distance down towards the bearing inner ring.;Used in narrow radial insert ball bearings with inner ring extended on one side.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise;• Inner ring and locking collar have anti-corrosion protection;• Shaft diameters from 12 mm to 50 mm (RABRB);• Shaft diameters 20 mm (RCRA) 25 mm (RCRB) ;• Shaft diameters 30 mm (RCSMA) 15 mm to 25 mm (RCSMB)
Product Application Information
Bearings with rubber interliners cannot be lubricated.
Suffixes
FA106 - Bearing subjected to special noise testing
INA
Related links
- INA Bearing Insert 50 mm ID 90 mm OD RAE50-XL-NPP-FA106
- INA Bearing Insert 20 mm ID 52.3 mm OD RABRB20/52-XL-FA106
- INA Bearing Insert 25 mm ID 57.3 mm OD RCRB25/57-XL-FA106
- INA Bearing Insert 12 mm ID 47.3 mm OD RABRB12/47-XL-FA106
- INA Bearing Insert 40 mm ID 85 mm OD RABRB40/85-XL-FA106
- INA Bearing Insert 46 mm ID 46 mm OD RCRA20/46-XL-FA106
- INA Bearing Insert 35 mm ID 80.2 mm OD RABRB35/80-XL-FA106
- INA Bearing Insert 20 mm ID 65.1 mm OD RCSMB20/65-XL-FA106
