SNR Insert Bearing 35 mm ID 72 mm OD UC207G2L4
- RS Stock No.:
- 807-196
- Mfr. Part No.:
- UC207G2L4
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$83.73
(exc. GST)
$92.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $83.73 |
*price indicative
- RS Stock No.:
- 807-196
- Mfr. Part No.:
- UC207G2L4
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 25700000mN | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 42.9mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 25700000mN | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 42.9mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for effective support in various applications, featuring a spherical outer diameter and a robust L4 sealing system for enhanced protection against contaminants.
Zinc-coated insert ensures durability and resistance to corrosion
Dynamic load rating of 25,700,000 mN for excellent performance under load
Operating temperature range from 253.15 °K to 373.15 °K
Recommended tightening torque of 11.5 N-m for secure installation
Related links
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD US207G2
- SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CEX207
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2L3
- SNR Insert Bearing 35 mm ID 72 mm OD MUC207FD
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
