SNR Insert Bearing 61.9 mm ID 130 mm OD EX312-39G2
- RS Stock No.:
- 807-079
- Mfr. Part No.:
- EX312-39G2
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$349.20
(exc. GST)
$384.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.20 |
*price indicative
- RS Stock No.:
- 807-079
- Mfr. Part No.:
- EX312-39G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 61.9mm | |
| Outside Diameter | 130mm | |
| Material | Steel | |
| Static Load Rating | 51.8kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 81600000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 79.4mm | |
| Series | EX3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 61.9mm | ||
Outside Diameter 130mm | ||
Material Steel | ||
Static Load Rating 51.8kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 81600000mN | ||
Bore Type Cylindrical | ||
Overall Width 79.4mm | ||
Series EX3 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide a robust solution with a spherical outer diameter and are designed for secure fixing via an eccentric locking collar, ensuring effective sealing with a slinger.
Width of inner ring is 61.9 mm for reliable performance
Outer diameter measures 130 mm, ensuring compatibility
Dynamic load rating reaches 81600000 mN promoting durability
Mass is 2.86 kg, providing a substantial build for reliability
Related links
- SNR Insert Bearing 61.9 mm ID 110 mm OD EX212-39G2
- SNR Insert Ball Bearing, UCP212-39 61.9 mm ID
- SNR Insert Bearing 60 mm ID 130 mm OD UC312G2
- SNR Insert Bearing 60 mm ID 130 mm OD EX312G2
- SNR Insert Bearing 75 mm ID 130 mm OD EX215G2
- SNR Insert Bearing 74.6 mm ID 130 mm OD UC215-47G2
- SNR Insert Bearing 74.6 mm ID 130 mm OD EX215-47G2
- SNR Insert Bearing 65 mm ID 130 mm OD UK215G2H
