NSK Insert Bearing 70 mm ID 266 mm OD NP70
- RS Stock No.:
- 639-877
- Mfr. Part No.:
- NP70
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$287.13
(exc. GST)
$315.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.13 |
*price indicative
- RS Stock No.:
- 639-877
- Mfr. Part No.:
- NP70
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 266mm | |
| Material | Steel | |
| Static Load Rating | 45000N | |
| Dynamic Load Rating | 61000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | NP | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2450rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Product Type Insert Bearing | ||
Outside Diameter 266mm | ||
Material Steel | ||
Static Load Rating 45000N | ||
Dynamic Load Rating 61000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series NP | ||
Bore Type Cylindrical | ||
Limiting Speed 2450rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Pillow Block Units in the NP Series are designed to accommodate bearing inserts with flinger seals. Additionally, these housings can also fit triple seal bearing inserts, providing versatility in application while maintaining protective features for optimal performance and longevity of the bearings used.
Lightweight design enhances usability while maintaining performance
Versatile application across industries
Related links
- NSK Insert Bearing 65 mm ID 266 mm OD MP65
- NSK Insert Bearing 60 mm ID 266 mm OD MP60
- NSK Insert Bearing 70 mm ID 222 mm OD MFC70
- NSK Insert Bearing 70 mm ID 330 mm OD MP70
- NSK Insert Bearing 70 mm ID 187 mm OD SF70
- NSK Insert Bearing 70 mm ID 187 mm OD SF70DEC
- NSK Insert Bearing 70 mm ID 165 mm OD SCHB70
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 266 mm OD
