NSK Insert Bearing 15 mm ID 81 mm OD LFTC15EC

N

This image is representative of the product range

Subtotal (1 unit)*

$43.78

(exc. GST)

$48.16

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
639-804
Mfr. Part No.:
LFTC15EC
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

15mm

Outside Diameter

81mm

Material

Steel

Static Load Rating

4800N

Dynamic Load Rating

9550N

Locking Type

Eccentric Locking Collar

End Type

Open

Series

LFTC

Bore Type

Cylindrical

Limiting Speed

7000rpm

Non Compliant

COO (Country of Origin):
CN
The NSK is an Advanced linear motion bearing designed to provide enhanced precision and smooth operation in a variety of applications. Engineered with meticulous attention to detail, this bearing features a Compact design, making it Ideal for use in tight spaces while ensuring remarkable stability and rigidity. It excels in environments requiring consistent performance, offering low-friction movement and high load capacity. Suitable for both industrial and commercial use, this linear motion bearing delivers durability and long service life, contributing to the efficiency and reliability of machinery and equipment. Its innovative construction and precision manufacturing provide users with an exceptional solution for their linear motion needs.

Compact design allows for easy installation in confined spaces

Low-friction operation promotes smooth movement and reduces wear

High load capacity supports a wide range of applications

Durable materials ensure long-lasting performance in demanding environments

Precision engineering delivers consistent accuracy and stability

Versatile compatibility with various systems enhances functionality

Minimises maintenance needs, contributing to lower operational costs

Time-tested reliability makes it a trusted choice for engineers

Related links