- RS Stock No.:
- 750-6974
- Mfr. Part No.:
- MYI-08-08
- Brand:
- Igus
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 8
$12.97
(exc. GST)
$14.27
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $12.97 | $1.621 |
*price indicative |
- RS Stock No.:
- 750-6974
- Mfr. Part No.:
- MYI-08-08
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
iglidur® Split Bush Kit
igus® iglidur® M250 bearings are rugged, wear-resistant, offer good vibration-dampening properties, and are able to balance edge loads well. iglidur® M250 bearings also help to minimise noise in low speed system, and are not sensitive to misalignment.
Characteristics of and Benefits from using iglidur® M250 Bearings
Split plain bearing manufactured from iglidur® M250 self-lubrication bearing material
Easy installation due to split and chamfered edge
Low clearance
Maintenance-free
Metric and imperial bearings available
Easy installation due to split and chamfered edge
Low clearance
Maintenance-free
Metric and imperial bearings available
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Specifications
Attribute | Value |
---|---|
Type | Clip2 Bearing |
Related links
- Igus Clip2 Bearing, MYI-12-12
- INA 16 Tooth Parallel Sprocket, KSR15-B0-08-10-16-08
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ2...
- INA 19 Tooth Parallel Sprocket, KSR25-B0-08-10-19-08
- Leather Protector - Size 08
- Igus Clip2 Bearing, MYM-08-08
- Igus Clip2 Bearing, MYI-05-05
- INA 18 Tooth Parallel Sprocket, KSR20-B0-08-10-18-08