- RS Stock No.:
- 750-6930
- Mfr. Part No.:
- MYM-06-06
- Brand:
- Igus
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 25
$58.50
(exc. GST)
$64.35
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 5 | $58.50 | $2.34 |
6 - 11 | $56.48 | $2.259 |
12 + | $53.88 | $2.155 |
*price indicative |
- RS Stock No.:
- 750-6930
- Mfr. Part No.:
- MYM-06-06
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
iglidur® Split Bush Kit
igus® iglidur® M250 bearings are rugged, wear-resistant, offer good vibration-dampening properties, and are able to balance edge loads well. iglidur® M250 bearings also help to minimise noise in low speed system, and are not sensitive to misalignment.
Characteristics of and Benefits from using iglidur® M250 Bearings
Split plain bearing manufactured from iglidur® M250 self-lubrication bearing material
Easy installation due to split and chamfered edge
Low clearance
Maintenance-free
Metric and imperial bearings available
Easy installation due to split and chamfered edge
Low clearance
Maintenance-free
Metric and imperial bearings available
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Specifications
Attribute | Value |
---|---|
Type | Clip2 Bearing |
Related links
- Igus Guide Block WWQ-06-30-06
- SMC Quick Exhaust Valve Tube, 6mm
- SMC Vacuum Generator -90kPa 6L/min, ZH series
- Igus Flange Bearing, A500FM-0608-06
- SMC Exhaust Valve Connector Tube, 6mm
- Igus Sleeve 07 X 06mm For Use With Bearings, MFM-0607-06
- SMC Vacuum Ejector -87kPa 6L/min, ZH05B series
- SMC Vacuum Generator -90kPa 12L/min, ZH series