- RS Stock No.:
- 719-2115
- Mfr. Part No.:
- 99068
- Brand:
- SKF
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.76
(exc. GST)
$45.94
(inc. GST)
Units | Per unit |
1 - 5 | $41.76 |
6 - 11 | $41.15 |
12 + | $40.31 |
- RS Stock No.:
- 719-2115
- Mfr. Part No.:
- 99068
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF Speed Sleeve, 11mm Width, Fits 17mm Shaft Diameter, 0.25mm Thickness - 99068
Looking for a simple way to repair a worn or damaged shaft? Just position this speed sleeve from SKF over a fatigued area to achieve a clean countersurface that cuts friction out of the equation. By covering up bumps or scratches, the sleeve supports smooth rotation and ensures bearing assemblies stay secure. This boosts the service life of your equipment. Installation is done in a jiffy without the bother of disassembly, machining or plunge grinding.
Features & Benefits
Width of 11mm makes it suitable for shorter shafts
At just 0.25mm thick, this non-bulky component takes up minimal space
Removable flange for easy handling during installation and to meet the needs of your setup
At just 0.25mm thick, this non-bulky component takes up minimal space
Removable flange for easy handling during installation and to meet the needs of your setup
Applications
Automotive manufacturing and maintenance
Agricultural machinery
Industrial motors
Medical imaging equipment
Agricultural machinery
Industrial motors
Medical imaging equipment
Why is it important to maintain rotating shafts?
Radial shaft seals need a smooth, round countersurface to retain lubricants and keep contaminants like abrasive dust out. Small particles under the sealing lip scratch the shaft as it turns, leading to friction and eventual malfunction. Regular maintenance keeps production running and prevents costly downtimes.
Shaft Repair
Specifications
Attribute | Value |
---|---|
Type | Speed Sleeve |
Inner Diameter | 16.99mm |
Outer Diameter | 22.23mm |