- RS Stock No.:
- 719-2128
- Mfr. Part No.:
- 99078
- Brand:
- SKF
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.17
(exc. GST)
$37.59
(inc. GST)
Units | Per unit |
1 - 5 | $34.17 |
6 - 11 | $33.19 |
12 + | $31.86 |
- RS Stock No.:
- 719-2128
- Mfr. Part No.:
- 99078
- Brand:
- SKF
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SPEEDI-SLEEVE
SKF SPEEDI-SLEEVES offer a cost-effective sealing solution when machine shaft surfaces have been damaged or worn in operation. SKF SPEEDI-SLEEVES eliminate the typical need to replace or rework damaged shafts caused by abrasion due to environmental contaminants, high pressures, speeds or inadequate lubrication.
Shafts can be up and running within minutes, at a fraction of the cost of traditional reworking. The standard SPEEDI-SLEEVES size range covers shaft diameters from 11.91 to 203.33mm (0.472 to 8 in)
Each SPEEDI-SLEEVE, metric or imperial, is designed to fit a specific shaft range, usually above and below the nominal shaft diameter. This permits some flexibility to accommodate variations in the actual shaft size
SPEEDI-SLEEVES are made of stainless steel and their extremely thin walls (0.28mm/.011 in.) allow users to retain the original seal size. All SPEEDI-SLEEVES feature a removable installation flange for easy mounting using a tool supplied with each sleeve
The flange can be retained or removed (if necessary) for clearance purposes - a pre-cut tear-groove is provided
Each SPEEDI-SLEEVE, metric or imperial, is designed to fit a specific shaft range, usually above and below the nominal shaft diameter. This permits some flexibility to accommodate variations in the actual shaft size
SPEEDI-SLEEVES are made of stainless steel and their extremely thin walls (0.28mm/.011 in.) allow users to retain the original seal size. All SPEEDI-SLEEVES feature a removable installation flange for easy mounting using a tool supplied with each sleeve
The flange can be retained or removed (if necessary) for clearance purposes - a pre-cut tear-groove is provided
Note
SPEEDI-SLEEVES cannot be re-used.
SKF Speedi-Sleeve, 19.94 to 20.04mm Shaft Diameter Range, 0.25mm Sleeve Thickness - 99078
Quickly repair your industrial hardware with this speedi-sleeve from SKF. You slide it directly onto your worn machine shaft to cover the damaged surface and ensure efficient performance. As there's no need to dismantle your machinery to use this component, it supports quick equipment repairs and minimises system downtime. The unit's smooth stainless steel body limits the friction generated during operation for long-lasting durability. A broad shaft diameter range between 19.94 and 20.04mm means there's tolerance to fit around rough surfaces for easy installation.
Features & Benefits
Thin walls of 0.25mm thickness add minimal bulk to shafts
Works with original bearing seals for minimal component replacement
Installs with just pliers and a mallet to simplify the kit needed for installation
Small pockets capture lubricant to extend the component's lifespan
Works with original bearing seals for minimal component replacement
Installs with just pliers and a mallet to simplify the kit needed for installation
Small pockets capture lubricant to extend the component's lifespan
Applications
Food production
Mineral processing
Agricultural equipment
Rail industry
Mineral processing
Agricultural equipment
Rail industry
Can I reuse this wear sleeve?
No, this wear sleeve isn't suitable for reuse.
How do I remove this product?
You can remove this sleeve using an electric heat blower. When it heats up, the sleeve expands to slide off without causing damage to your equipment.
Shaft Repair
Specifications
Attribute | Value |
---|---|
Type | Speed Sleeve |