Need a way to securely hold bearings in place on your machines shaft or adapter sleeve? Turn to this lock nut from SKF. Its a locking device used to ensure bearings don't become misaligned in applications involving high rotational speeds. The nut features 12 threads per inch to ensure a secure attachment, even in the event of heavy vibrations. Thanks to its static axial load carrying capacity of 166kN, this is a suitable option for use in heavy-duty applications.
Light weight of 450g to put minimal strain on a shaft Compact thread size of 79.68mm for use in smaller systems
Applications
Robotics and automation systems Industrial manufacturing plants Automotive industries
Can this lock nut be reused?
Yes, this unit is reusable as long as the thread and keyway haven't been damaged during installation or removal.
How do I install this lock nut?
This lock nut is easy to install and dismount. Simply use an HN 16 spanner (204-4545) to tighten it into place or remove it as needed.