- RS Stock No.:
- 237-2200
- Mfr. Part No.:
- KM 14
- Brand:
- SKF
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.44
(exc. GST)
$53.28
(inc. GST)
Units | Per unit |
1 + | $48.44 |
- RS Stock No.:
- 237-2200
- Mfr. Part No.:
- KM 14
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
SKF Bearing Assembly, Lock Nut Type, 70mm ID, 92mm OD, 230g Weight - KM 14
Ensure your rotating component stays put with this bearing assembly from SKF. It's a lock nut that locates your bearing and stops it from slipping along the shaft. The unit weighs just 230g, so it adds minimal strain to your equipment. Thanks to the pre-machined, equally-spaced slots, you can easily tighten and loosen the part with just a spanner. A metric thread lets you fit and remove the piece without a hassle. At just 12mm wide, it takes up minimal space in your system
Features & Benefits
M70x2 thread is widely compatible with standard fittings
92mm outer diameter means it's an easy fit in confined spaces
92mm outer diameter means it's an easy fit in confined spaces
Applications
Railway applications
Aerospace systems
Automated conveyor lines
Medical imaging equipment
Aerospace systems
Automated conveyor lines
Medical imaging equipment
Can I use this lock nut in heavy-duty applications?
Yes, it has an axial static load-carrying capacity of 118kN, meaning it's a robust choice that supports a bearing in heavy-duty installations.
Can I reuse this lock nut?
Yes, if it's undamaged after removal, you can reuse it for another assembly – just get a new washer.
Specifications
Attribute | Value |
---|---|
Type | Lock Nut |
Inner Diameter | 70mm |
Outer Diameter | 92mm |
Dimensions | 85x92x12mm |
Related links
- SKF Bearing Speed Sleeve, 99128
- SKF 1 in Drive 98mm Axial Lock Nut Socket, 98 mm Overall Length
- SKF Bearing Lock Nut And Locking Device 120mm, KMT 24
- SKF Lock Nut 102x110x16mm, KM 17
- SKF Lock Nut 17x22x4mm, KM 1
- SKF Bearing Lock Nut And Locking Device 170mm, MB 34
- SKF Bearing Lock Nut And Locking Device 60mm, KMK 12
- SKF Bearing Lock Nut And Locking Device, KMT 26