RS PRO LFB Series Amber Beacon 3V dc Flashing Flexi DIN, LED Bulb, IP56

Subtotal (1 unit)*

$267.91

(exc. GST)

$294.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.91

*price indicative

RS Stock No.:
907-6056
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

ABS

Bulb Type

LED

Mount Type

Flexi DIN

Current Type

DC

Current Consumption

1.3A, 2A

Base Diameter

150mm

Housing Colour

Black

Maximum Supply Voltage

3V dc

Lamp Included

Yes

Series

LFB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

130mm

IP Rating

IP56

Standards/Approvals

EMC (ECE R10), RoHS Compliant

COO (Country of Origin):
GB

RS LED Beacons with Fresnel Lens


These LED beacons feature a robust polycarbonate fresnel lens and 12 x 3W high performance LEDs. The fresnel lens captures more oblique light from the LEDs thus allowing the light to be visible over greater distances.

EMC R10 approved

4 ECE R65 approved flash patterns (single, double, triple and quad) for stock no. 907-6047

Double flash only for stock no. 907-6056

120 Flashes per minute with memory function to remember last selected flash pattern

3-Point models can be linked for synchronised flash

Heavy duty heat sink and amber polycarbonate lens

Sealed for life against moisture and dust

Conformal coated PCB with reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy