Pfannenberg PY X-M-10 Series Amber Beacon 255V ac Flashing Panel, Xenon Bulb, IP66
- RS Stock No.:
- 846-3566
- Distrelec Article No.:
- 303-69-873
- Mfr. Part No.:
- 21551104000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$628.19
(exc. GST)
$691.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.19 |
*price indicative
- RS Stock No.:
- 846-3566
- Distrelec Article No.:
- 303-69-873
- Mfr. Part No.:
- 21551104000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Mount Type | Panel | |
| Housing Colour | Red | |
| Terminal Type | Fine Wire | |
| Maximum Supply Voltage | 255V ac | |
| Lamp Included | Yes | |
| Series | PY X-M-10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN 54113-2, DIN EN 54, DIN EN 60073, DIN EN 842, DIN EN 981, DIN-VDE 0837, EN 54-23, EN 60529, EN 60825-1, IEC 73, IEC 825, UL, VDE 0199, VdS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type Xenon | ||
Current Type AC | ||
Mount Type Panel | ||
Housing Colour Red | ||
Terminal Type Fine Wire | ||
Maximum Supply Voltage 255V ac | ||
Lamp Included Yes | ||
Series PY X-M-10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN 54113-2, DIN EN 54, DIN EN 60073, DIN EN 842, DIN EN 981, DIN-VDE 0837, EN 54-23, EN 60529, EN 60825-1, IEC 73, IEC 825, UL, VDE 0199, VdS | ||
- COO (Country of Origin):
- DE
Pfannenberg PYRA Flashing Beacons, PY X-M-10
The PYRA PY X-M-10 is a flashing xenon beacon that can be used for many applications and is safe and simple to mount.
Pyramid style PC/ABS blend housing with PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signaling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Visual covering distance of 17 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty
Note
Only stock nos. 846-3588 and 846-3581 comply with EN 54-23.
Approvals
GL (UL, GOST, VdS, EN 54-23 pending).
Related links
- Pfannenberg PY X-M-10 Series Amber Flashing Beacon 255V ac IP66
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 255V ac IP66
- Pfannenberg PY X-M-05 Series Amber Flashing Beacon 255V ac/dc IP66
- Pfannenberg PY X-M-10 Series Red Flashing Beacon 255V ac/dc IP66
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 255V dc IP66
- Pfannenberg PY X-M-05 Series Red Flashing Beacon 255V ac/dc IP66
- Pfannenberg PY X-M-05 Series Amber Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-10 Series Amber Flashing Beacon 24V dc IP66
