RS Better World

Schneider Electric XVR Series Amber Rotating Beacon, 12 V dc, Base Mount, LED Bulb

Unavailable
RS will no longer stock this product.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
814-5142
Mfr. Part No.:
XVR13J05
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

12 V dc

Light Effect

Rotating

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Base Diameter

130mm

Housing Colour

Yellow

Lamp Included

Yes

Series

XVR

Better World Product

Yes

Better World Verification

Green Premium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy