Werma BM 280 Series Red Flashing Beacon, 24 V dc, Surface Mount, LED Bulb

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$558.65

(exc. GST)

$614.52

(inc. GST)

RS Stock No.:
700-9136
Mfr. Part No.:
280.150.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 280

Height

218mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

LED Double Flash - 280 Series


Extremely high light intensity of more than 185 cd
Intense double flash with low power consumption
High flash power from two consecutive flashes
High impact resistance to 20 Joules
Life cycle of up to 50,000 hours