AUER Signal RCMM Series Clear Beacon 240V ac, LED Bulb, IP66
- RS Stock No.:
- 284-6455
- Mfr. Part No.:
- 850870313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$327.03
(exc. GST)
$359.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.03 |
*price indicative
- RS Stock No.:
- 284-6455
- Mfr. Part No.:
- 850870313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 45mA | |
| Current Type | AC | |
| Base Diameter | 110mm | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac | |
| Series | RCMM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 68mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS Compliant, UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 45mA | ||
Current Type AC | ||
Base Diameter 110mm | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac | ||
Series RCMM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 68mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS Compliant, UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The AUER Signal RCMM compact LED multi-color beacon features a 110mm diameter large compact modular LED multi-color beacon with a multifunction table. Its milky lens ensures a nice, homogeneous light output, while all seven colors are externally controllable. Additionally, the function upgrade allows for the adjustment of the multifunction table via new dip switches, enhancing its versatility and customization options.
High protection class IP66 and impact resistance IK08
Base modules for all required mounting types
Can be combined with 32-tone sounder
Related links
- AUER Signal RCMM Series Clear Beacon 48V ac/dc IP66
- AUER Signal RCMM Series Steady LED Beacon 240V ac IP66
- AUER Signal RCMM Series Steady LED Beacon 240V ac/dc IP66
- AUER Signal RDMUP Series Clear Beacon 240V ac IP66 Conduit
- AUER Signal RDMUP Series Clear Beacon 24V ac/dc IP66 Conduit
- AUER Signal RDMUP Series Clear Beacon 48V ac/dc IP66 Conduit
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Strobe Beacon 240V IP66
