RGB LED Beacon with base 12-24V ACDC
- RS Stock No.:
- 283-2824
- Distrelec Article No.:
- 303-08-031
- Mfr. Part No.:
- RND 430-00045
- Brand:
- RND
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$218.81
(exc. GST)
$240.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $218.81 |
- RS Stock No.:
- 283-2824
- Distrelec Article No.:
- 303-08-031
- Mfr. Part No.:
- RND 430-00045
- Brand:
- RND
Related links
- LED Signal Tower Green & Red 24VACDC
- Muller Digital DIN Rail Time Switch 24 V ac, 1-Channel
- Piezo Buzzer, 90dB, 8-16VDC
- Signal Generator Continuous 85dB 3.5kHz
- Piezo signal generator, 84dB continuous
- Piezo signal generator, 3500Hz, 95dB, fl
- Signal Generator Fast Pulse 82dB 3.5kHz
- Buzzer, audio indicator, 78dB, 8-16VDC