Patlite 2M1 Series Red Warning Light 24V Multiple Indoor/Outdoor, LED Bulb, IP68
- RS Stock No.:
- 253-2654
- Distrelec Article No.:
- 303-15-279
- Mfr. Part No.:
- LPT-2M1-R
- Brand:
- Patlite
Subtotal (1 unit)*
$770.55
(exc. GST)
$847.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 63 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $770.55 |
*price indicative
- RS Stock No.:
- 253-2654
- Distrelec Article No.:
- 303-15-279
- Mfr. Part No.:
- LPT-2M1-R
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Warning Light | |
| Light Effect | Multiple | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Current Consumption | 1.1A | |
| Current Type | DC | |
| Mount Type | Indoor/Outdoor | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | 2M1 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 13.5mm | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Warning Light | ||
Light Effect Multiple | ||
Lens Colour Red | ||
Bulb Type LED | ||
Current Consumption 1.1A | ||
Current Type DC | ||
Mount Type Indoor/Outdoor | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series 2M1 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Height 13.5mm | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Patlite LPT Series Red Warning Light
The Patlite LPT series are highly durable warning lights with various flash patterns and ability to set multiple units in simultaneous or alternating operation. The LPT series warning beacon lights have 100,000-hour long-life LED with maintenance-free operation. They have high visibility and can be seen from a distance of more than 300 meters. The various flash patterns of the LPT warning lights include triple flash, extreme warning flash, continuous on and blinking patterns.
It operates at rated voltage of 12-24V DC, at ambient temperature of -30°C - +75°C. It has a thin and compact design making it easy to be mounted in both indoor and outdoor locations.
Related links
- Patlite 2M1 Series Yellow Multiple Warning Light 24V IP68
- Patlite 2M1 Series Green Multiple Warning Light 24V IP68
- Patlite 2M1 Series Blue Multiple Warning Light 24V IP68
- Patlite 1M1 Series Red Multiple Warning Light LED 24V IP68
- Patlite 1M1 Series Blue Multiple Warning Light 24V IP68
- Patlite 1M1 Series Yellow Multiple Warning Light 24V IP68
- RS PRO Amber Flashing Warning Light 24V dc IP67
- Patlite LR4 Series Red Steady Effect Light Module DC, IP54
