Werma 853 Series Green Beacon 48V Flashing Base, Wall, LED Bulb, IP65
- RS Stock No.:
- 251-8837
- Distrelec Article No.:
- 301-66-262
- Mfr. Part No.:
- 853.210.66
- Brand:
- Werma
Subtotal (1 unit)*
$531.65
(exc. GST)
$584.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $531.65 |
*price indicative
- RS Stock No.:
- 251-8837
- Distrelec Article No.:
- 301-66-262
- Mfr. Part No.:
- 853.210.66
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Fibreglass Reinforced Polypropylene, Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 2A | |
| Current Type | AC | |
| Mount Type | Base, Wall | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 48V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Fibreglass Reinforced Polypropylene, Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 2A | ||
Current Type AC | ||
Mount Type Base, Wall | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 48V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 853 | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 853 Series Yellow Flashing Beacon 48V Wall, IP65
- Werma 853 Series Blue Flashing Beacon 48V Wall, IP65
- Werma 853 Series Clear Flashing Beacon 48V Wall, IP65
- Werma 853 Series Green Continuous Beacon 48V Wall, IP65
- Werma 853 Series Green Flashing Beacon 12V Wall, IP65
- Werma 853 Series Yellow Beacon 48V Wall, IP65
- Werma 853 Series Blue Beacon 48V Wall, IP65
- Werma 853 Series Red Beacon 48V Wall, IP65
