Werma 816 Series Green Beacon 115V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8598
- Mfr. Part No.:
- 816.200.67
- Brand:
- Werma
Subtotal (1 unit)*
$308.06
(exc. GST)
$338.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.06 |
*price indicative
- RS Stock No.:
- 251-8598
- Mfr. Part No.:
- 816.200.67
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Built-In | |
| Current Consumption | 500mA | |
| Base Diameter | 75mm | |
| Housing Colour | Green | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 115V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 816 | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Built-In | ||
Current Consumption 500mA | ||
Base Diameter 75mm | ||
Housing Colour Green | ||
Terminal Type Screw | ||
Maximum Supply Voltage 115V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 816 | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 816 Series Yellow Continuous Beacon 115V IP65
- Werma 816 Series Clear Continuous Beacon 115V IP65
- Werma 816 Series Red Continuous Beacon 115V IP65
- Werma 816 Series Green Continuous Beacon 230V IP65
- Werma 816 Series Green Continuous Beacon 24V IP65
- Werma 207 Series Green Continuous Beacon 115V IP65
- Werma 801 Series Green Continuous Beacon 115V IP65
- Werma 231 Series Green Continuous Beacon 115V IP65
