Werma 280 Series Yellow EVS Beacon, 24 V, Base Mount, LED Bulb
- RS Stock No.:
- 251-8257
- Mfr. Part No.:
- 280.360.55
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$564.33
(exc. GST)
$620.76
(inc. GST)
- RS Stock No.:
- 251-8257
- Mfr. Part No.:
- 280.360.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V | |
| Light Effect | EVS | |
| Lens Colour | Yellow | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Series | 280 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
Light Effect EVS | ||
Lens Colour Yellow | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Series 280 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright EVS Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts sim
LED EVS beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 280 Series Yellow Flashing Beacon Base Mount, LED Bulb
- Werma 221 Series Yellow Continuous lighting Beacon Base Mount, LED Bulb
- Werma 201 Series Green Continuous lighting Beacon Base Mount IP65
- Werma 829 Series Red Rotating Beacon Base Mount, LED Bulb
- Werma 829 Series Red Flashing Beacon Base Mount, LED Bulb
- Werma 201 Series Yellow Continuous lighting Beacon Base Mount, LED Bulb
- Werma 829 Series Red Rotating Beacon Base Mount, LED Bulb
- Werma 280 Series Red Steady Beacon Surface Mount, LED Bulb

