Werma 231 Series Yellow Beacon 115V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8196
- Mfr. Part No.:
- 231.300.67
- Brand:
- Werma
Subtotal (1 unit)*
$227.12
(exc. GST)
$249.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.12 |
*price indicative
- RS Stock No.:
- 251-8196
- Mfr. Part No.:
- 231.300.67
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 500mA | |
| Mount Type | Built-In | |
| Current Type | AC | |
| Base Diameter | 29mm | |
| Terminal Type | Cable | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 115V | |
| Lamp Included | Yes | |
| Series | 231 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 152mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 500mA | ||
Mount Type Built-In | ||
Current Type AC | ||
Base Diameter 29mm | ||
Terminal Type Cable | ||
Housing Colour Black | ||
Maximum Supply Voltage 115V | ||
Lamp Included Yes | ||
Series 231 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 152mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 231 Series Blue Continuous Beacon 115V IP65
- Werma 231 Series Clear Continuous Beacon 115V IP65
- Werma 231 Series Green Continuous Beacon 115V IP65
- Werma 231 Series Red Continuous Beacon 115V IP65
- Werma 801 Series Yellow Continuous Beacon 115V IP65
- Werma 230 Series Yellow Continuous Beacon 115V IP65
- Werma 816 Series Yellow Continuous Beacon 115V IP65
- Werma 207 Series Yellow Continuous Beacon 115V IP65
