Werma 209 Series White Beacon 230V Continuous Tube, LED Bulb, IP65
- RS Stock No.:
- 251-8060
- Mfr. Part No.:
- 209.400.00
- Brand:
- Werma
Subtotal (1 unit)*
$70.44
(exc. GST)
$77.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.44 |
*price indicative
- RS Stock No.:
- 251-8060
- Mfr. Part No.:
- 209.400.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Type | AC/DC | |
| Base Diameter | 57mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Series | 209 | |
| Maximum Operating Temperature | 50°C | |
| Height | 87mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour White | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Type AC/DC | ||
Base Diameter 57mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Series 209 | ||
Maximum Operating Temperature 50°C | ||
Height 87mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, cULus | ||
- COO (Country of Origin):
- DE
Werma 209 Series Light Module, 12 to 230V AC/DC Supply Voltage, IP65 - 209.400.00
This mini free-standing beacon provides continuous illumination with a compact height of 87mm and a base diameter of 57mm. It features a robust black housing and a clear dome, enhancing visibility. Operates within a voltage range of 12 to 230V, suitable for both AC and DC applications, and maintains an IP65 rating for dust and water resistance.
Features & Benefits
• Continuous lighting ensures visibility 24/7
• Compatible with both AC and DC power sources
• Lightweight at 66g for easy handling
• Clear lens enhances visibility in various settings
• Tube mounting style allows for straightforward installation
Applications
• Industrial warning signals
• Automation equipment indicators
• Safety light for construction sites
• Indicator light in control panels
What is the operating temperature range?
It operates from -20 to +50°C.
Is it easy to install on existing tube mounts?
Yes, it uses a simple tube mounting style for quick installation.
Will it provide adequate signalling in outdoor environments?
Yes, the IP65 rating ensures resistance against dust and moisture.
Does it comply with safety standards?
Yes, it conforms to CE and cULus safety standards.
Related links
- Werma 209 Series Green Continuous Beacon 230V IP65
- Werma 209 Series Red Continuous Beacon 230V IP65
- Werma 209 Series Blue Continuous Beacon 230V IP65
- Werma 209 Series Yellow Continuous Beacon 230V IP65
- Werma 826 Series Clear Continuous Beacon 230V IP65
- Werma 826 Series Yellow Continuous Beacon 230V IP65
- Werma 826 Series Green Continuous Beacon 230V IP65
- Werma 826 Series Blue Continuous Beacon 230V IP65
