Werma 202 Series Green Flashing Beacon, 24 V, Base Mount, Xenon Bulb
- RS Stock No.:
- 251-8011
- Mfr. Part No.:
- 202.200.55
- Brand:
- Werma
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$303.61
(exc. GST)
$333.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $303.61 |
- RS Stock No.:
- 251-8011
- Mfr. Part No.:
- 202.200.55
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Light Effect | Flashing |
Lens Colour | Green |
Mounting Style | Base Mount |
Bulb Type | Xenon |
Series | 202 |
Related links
- Werma 202 Series Green Flashing Beacon, 115 V, Base Mount, Xenon Bulb
- Werma 202 Series Red Flashing Beacon, 115 V, Base Mount, Xenon Bulb
- Werma 202 Series Yellow Flashing Beacon, 115 V, Base Mount, Xenon Bulb
- Werma 853 Series Green Flashing Beacon, 24 V, Base Mount/ Wall...
- Werma 208 Series Green Flashing Beacon, 24 V, Built-in Mounting, Xenon Bulb
- Werma 212 Series Yellow Flashing Beacon, 24 V, Base Mount, Xenon Bulb
- Werma 212 Series Red Flashing Beacon, 24 V, Base Mount, Xenon Bulb
- Werma 222 Series Red Flashing Beacon, 24 V, Base Mount, Xenon Bulb