AUER Signal PCH Series Green LED Beacon 24V ac/dc Flashing, Steady Base, LED Bulb, IP69, IP67
- RS Stock No.:
- 247-2595
- Distrelec Article No.:
- 302-56-858
- Mfr. Part No.:
- 860506405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$252.94
(exc. GST)
$278.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.94 |
*price indicative
- RS Stock No.:
- 247-2595
- Distrelec Article No.:
- 302-56-858
- Mfr. Part No.:
- 860506405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Terminal Type | Sealed Cable | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | PCH | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| IP Rating | IP69, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Base | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Terminal Type Sealed Cable | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Series PCH | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
IP Rating IP69, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal PCH 75mm LED beacon have good signalling effect. It is prewired with 1 m PUR cable – ready to use. It has features Steady and flashing light, can be switched externally.
Beacon type LED steady beacon or LED flashing beacon
Light source 16 LEDs
Strobe/flash frequency 2 Hz
Duty cycle 100 %
Service life greater than 50, 000 hrs
Related links
- AUER Signal PCH Series Blue Flashing LED Bulb Base IP67
- AUER Signal PCH Series Amber Flashing LED Bulb Base IP69
- AUER Signal PCH Series Yellow Flashing LED Bulb Base IP69
- AUER Signal PCH Series Clear Flashing LED Bulb Vertical Tube IP67
- AUER Signal PCL Series Blue Flashing LED Bulb Base IP67
- AUER Signal PCH Series Green Flashing LED Bulb Horizontal Vertical IP69
- AUER Signal PCH Series Blue Flashing LED Bulb Vertical Horizontal IP69
- AUER Signal PCH Series Clear Flashing LED Bulb Horizontal Vertical IP69
