AUER Signal RDC Series Green LED Beacon 240V ac Steady Tube, Vertical, Horizontal, Wall, LED Bulb, IP66

Subtotal (1 unit)*

$274.25

(exc. GST)

$301.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.25

*price indicative

RS Stock No.:
244-0194
Distrelec Article No.:
302-54-384
Mfr. Part No.:
850506313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Steady

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC, DC

Mount Type

Tube, Vertical, Horizontal, Wall

Base Diameter

110mm

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Series

RDC

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL Type 4, 4X

COO (Country of Origin):
AT
The AUER Signal RDC LED Steady Beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 110-240 V AC. It comes with Green lens colour and high protection class IP66 & impact resistance IK08.

Outstanding light intensity and excellent signal effect

up to 111 Cd luminous intensity (colour-dependent)

unique, appealing product design

base modules for all required mounting types

can be combined with 32-tone sounder

extensive accessories (mounting brackets, seals, cable glands)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy