AUER Signal RDC Series Red LED Beacon 48V ac/dc Steady Wall, Horizontal, Vertical, Tube, LED Bulb, IP66
- RS Stock No.:
- 244-0182
- Mfr. Part No.:
- 850502408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$252.61
(exc. GST)
$277.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.61 |
*price indicative
- RS Stock No.:
- 244-0182
- Mfr. Part No.:
- 850502408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC, AC | |
| Mount Type | Wall, Horizontal, Vertical, Tube | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | RDC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | 4X, UL Type 4 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC, AC | ||
Mount Type Wall, Horizontal, Vertical, Tube | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Series RDC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals 4X, UL Type 4 | ||
- COO (Country of Origin):
- AT
The AUER Signal RDC LED Steady Beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 48 V AC/DC. It comes with Red lens colour and high protection class IP66 & impact resistance IK08.
Outstanding light intensity and excellent signal effect
up to 111 Cd luminous intensity (colour-dependent)
unique, appealing product design
base modules for all required mounting types
can be combined with 32-tone sounder
extensive accessories (mounting brackets, seals, cable glands)
Related links
- AUER Signal RDC Series Clear Steady LED Beacon 12V dc Vertical Tube, IP66
- AUER Signal RDC Series Red Steady LED Beacon 24V ac/dc Vertical Horizontal, IP66
- AUER Signal RDC Series Blue Steady LED Beacon 48V ac/dc Vertical Horizontal, IP66
- AUER Signal RDC Series Green Steady LED Beacon 48V ac/dc Vertical Horizontal, IP66
- AUER Signal RDC Series Amber Steady LED Beacon 240V ac Horizontal Vertical, IP66
- AUER Signal RDC Series Clear Steady LED Beacon 24V ac/dc Wall Tube, IP66
- AUER Signal RDC Series Green Steady LED Beacon 12V dc Tube Vertical, IP66
- AUER Signal RDC Series Yellow Steady LED Beacon 24V ac/dc Wall Tube, IP66
