Patlite SL Series Red LED Beacon 24V dc Flashing Base, LED Bulb, IP66

Subtotal (1 unit)*

$263.64

(exc. GST)

$290.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.64

*price indicative

RS Stock No.:
215-4760
Distrelec Article No.:
303-17-712
Mfr. Part No.:
SL08-M1KTN-R
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

LED Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

120mA, 240mA

Current Type

DC

Mount Type

Base

Base Diameter

80mm

Housing Colour

Blue

Lamp Included

Yes

Maximum Supply Voltage

24V dc

Series

SL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

120mm

IP Rating

IP66

Standards/Approvals

CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508

The SL series red colour flashing beacon of size 80mm and has an operating voltage rating of 12-24V dc. It is available with screw less terminal block.

Rotation Flashing Rate (Typ.) Blinking (180 flashes per minute), Triple Flash (120 flashes per minute)

Mounting Direction Indoor: Upright, Inverted, Sideways

Outdoor: Upright

Material (Glove / Body) PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy