Patlite SL Series Blue LED Beacon 24V ac Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 213-3543
- Distrelec Article No.:
- 303-17-762
- Mfr. Part No.:
- SL15-M2KTN-B
- Brand:
- Patlite
Subtotal (1 unit)*
$554.79
(exc. GST)
$610.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $554.79 |
*price indicative
- RS Stock No.:
- 213-3543
- Distrelec Article No.:
- 303-17-762
- Mfr. Part No.:
- SL15-M2KTN-B
- Brand:
- Patlite
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 60mA, 140mA | |
| Base Diameter | 100mm | |
| Housing Colour | Blue | |
| Maximum Supply Voltage | 24V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | SL | |
| Maximum Operating Temperature | 50°C | |
| Height | 200mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 60mA, 140mA | ||
Base Diameter 100mm | ||
Housing Colour Blue | ||
Maximum Supply Voltage 24V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series SL | ||
Maximum Operating Temperature 50°C | ||
Height 200mm | ||
IP Rating IP66 | ||
Standards/Approvals CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | ||
- COO (Country of Origin):
- ID
Related links
- Patlite SL Series Blue Flashing LED Beacon 24V ac IP66
- Patlite SL Series Amber Flashing LED Beacon 24V ac IP66
- Patlite SL Series Red Flashing LED Beacon 24V ac IP66
- Patlite SL Series Blue Flashing LED Beacon 24V dc IP66
- Patlite SL Series Amber Flashing LED Beacon 24V dc IP66
- Patlite SL Series Red Flashing LED Beacon 24V dc IP66
- Patlite SL Series Green Flashing LED Beacon 24V ac IP66
- Patlite SL Series Green Flashing LED Beacon 24V dc IP66
