AUER Signal RDC Series Red LED Beacon 24V ac/dc Steady Base, LED Bulb, IP66

Subtotal (1 unit)*

$424.88

(exc. GST)

$467.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.88

*price indicative

RS Stock No.:
210-6862
Mfr. Part No.:
850502405RBL
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Steady

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Type

AC/DC

Base Diameter

110mm

Housing Colour

Black

Terminal Type

Screw

Lamp Included

Yes

Maximum Supply Voltage

24V ac/dc

Series

RDC

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

4X, UL Type 4

COO (Country of Origin):
AT
The RDC series red color LED steady-light beacon has a diameter of 110 mm. The clarity of the lens makes the individual LED dots stand out, which enhances the signal effect as well as the ribbing on the inside.

In addition to the designer bracket and the horizontal mounting directly on the base, there are also two metal brackets

Flat gasket to protect machine

Horizontal standard base included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy