RS PRO Green Beacon 240V Steady, Rotating, Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 199-9769
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $764.40
View bulk pricing optionsSubtotal (1 unit)*
$863.74
(exc. GST)
$950.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $863.74 | - |
| 5 + | $710.86 | $764.40 |
*price indicative
- RS Stock No.:
- 199-9769
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Steady, Rotating, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Maximum Supply Voltage | 240V | |
| Series | RS PRO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CEI 60068-2-6 SINE, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Light Effect Steady, Rotating, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Maximum Supply Voltage 240V | ||
Series RS PRO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66 | ||
Standards/Approvals CEI 60068-2-6 SINE, CE | ||
- COO (Country of Origin):
- IT
RS PRO IP66 Multi-Purpose LED Beacon, Green
Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. These easy to install units are available in a wide variety of colours with a variety of light output signals and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
Applications:
Light beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when audible signals cant be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting and the signalling can be used in different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:
What are the benefits of LED beacon lights?
The main benefit of an LED beacon over a standard beacon that takes halogen or incandescent bulbs, is the fact that an LED bulb can last around 50 x longer than a standard bulb, making them incredibly long-lasting and excellent value for money at cost per use. The other benefit is that due to the longevity of the LED bulb, it allows the beacon to be a maintenance-free unit. This ensures that valuable time and resource that is taken up in replacing and checking the beacons to ensure that the bulbs are functional, can be used to ensure that other functions of the environment in use are maintained.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO M-LINE FLR Series Green Flashing Steady Beacon 24V ac/dc IP66
- RS PRO M-LINE FLR Series Red Flashing Steady Beacon 240V IP66
- RS PRO M-LINE FLR Series Red Steady Rotating Beacon 24V ac/dc IP66
- RS PRO M-LINE FLR Series Amber Flashing Steady Beacon 240V IP66
- Moflash BC150 Series Red Steady Flashing Beacon 240V ac IP66
- RS PRO M-LINE FLR Series Amber Flashing Steady Beacon 24V ac/dc IP66
- RS PRO Green Flashing Steady Beacon 240V IP65
- AUER Signal RDM Series Amber Strobe Rotating Flashing LED Beacon 240V ac IP66
