Werma MC55 Series Clear Beacon 30V dc Blinking Built-In, LED Bulb, IP65
- RS Stock No.:
- 197-4288
- Distrelec Article No.:
- 303-80-785
- Mfr. Part No.:
- 240.130.50
- Brand:
- Werma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$141.03
(exc. GST)
$155.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $141.03 |
| 10 - 14 | $137.58 |
| 15 + | $132.55 |
*price indicative
- RS Stock No.:
- 197-4288
- Distrelec Article No.:
- 303-80-785
- Mfr. Part No.:
- 240.130.50
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Blinking | |
| Lens Colour | Clear | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 80mA | |
| Mount Type | Built-In | |
| Base Diameter | 55mm | |
| Housing Colour | Black | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Series | MC55 | |
| Maximum Operating Temperature | 50°C | |
| Height | 71mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Blinking | ||
Lens Colour Clear | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 80mA | ||
Mount Type Built-In | ||
Base Diameter 55mm | ||
Housing Colour Black | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Series MC55 | ||
Maximum Operating Temperature 50°C | ||
Height 71mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- CN
Werma MC55 Series Beacon, 71mm Height, Clear Lens - 240.130.50
This beacon is a compact LED signal light designed to provide visible warning indications in industrial control environments. It delivers a blinking light effect from a clear lens, housed in a black casing suitable for built-in mounting, and is intended for use where rugged, low-profile signalling is required.
Features and Benefits:
• Operates from a 30V DC supply offering straightforward integration
• Draws 80mA for low-power continuous operation
• Contains an LED bulb for long service life and low maintenance
• Achieves IP65 ingress protection for dust and water resistance
• Withstands temperatures from -20°C to 50°C for varied environments
• Draws 80mA for low-power continuous operation
• Contains an LED bulb for long service life and low maintenance
• Achieves IP65 ingress protection for dust and water resistance
• Withstands temperatures from -20°C to 50°C for varied environments
Applications
• Suitable for machine status indication on production lines
• Ideal for incorporation into control panels and enclosures
• Used with safety systems requiring visible flashing alerts
• Can be used for process monitoring in harsh factory settings
• Ideal for incorporation into control panels and enclosures
• Used with safety systems requiring visible flashing alerts
• Can be used for process monitoring in harsh factory settings
What type of electrical connection does it use?
It employs a cable-style terminal for direct wiring into control circuits.
What materials make up the visible and structural components?
The lens is polycarbonate while the housing is constructed from ABS and polycarbonate blends.
How does the unit perform when mounted into equipment?
It is designed for built-in installation and features a 55mm base diameter to fit compact mounting apertures.
Which approvals indicate suitability for regulated installations?
It carries CE and EAC approvals confirming conformity with relevant regional standards.
What visual behaviour should be expected from the light source?
The indicator provides a repeating blinking light pattern to signal attention or status changes.
Related links
- Werma MC55 Series Clear Flashing LED Bulb Built-In, IP65
- Werma MC55 Series Clear Continuous Beacon 3V dc IP65
- Werma MC55 Series Clear Steady Beacon 3V dc IP65
- Werma MC55 Series Clear Steady Beacon 24V IP65
- Werma MC55 Series Clear Multiple Beacon 24V IP65
- Werma MC55 Series Clear Permanent Beacon 24V IP65
- Werma MC55 Series Multicolour Beacon 30V IP69K Built-In
- Werma MC55 Series Red Green Beacon 24V dc IP65, IP69K Built-In
