RS PRO Red LED Beacon 12V dc Steady Screw Fixing, LED Bulb, IP67
- RS Stock No.:
- 190-2923
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$32.44
(exc. GST)
$35.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.44 | - |
| 5 + | $26.70 | 17% |
*price indicative
- RS Stock No.:
- 190-2923
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Acrylic, ABS | |
| Bulb Type | LED | |
| Mount Type | Screw Fixing | |
| Current Consumption | 33mA | |
| Current Type | DC | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 16mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE & E-marked | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Acrylic, ABS | ||
Bulb Type LED | ||
Mount Type Screw Fixing | ||
Current Consumption 33mA | ||
Current Type DC | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Height 16mm | ||
IP Rating IP67 | ||
Standards/Approvals CE & E-marked | ||
- COO (Country of Origin):
- CN
RS PRO LED Illuminated Warning Light Bar
The RS PRO red LED illuminated warning light bar has a steady light effect. It is designed to provide bright, eye-catching light output. Prewired and sealed to IP67, this device can be mounted outside and can be used where high-pressure jets of water are used for washing down. Benefiting from the E approval, these mini light bars can also be used in automotive applications.
Features and Benefits
• Supply voltage is 12VDC
• 2 screw fixing mounts
• Simple to install
• Current consumption: 33mA
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
• IP67 rated
Related links
- RS PRO Red Steady LED Beacon 24V dc IP67
- AUER Signal RDC Series Red Steady LED Beacon 12V dc Wall Horizontal, IP66
- RS PRO Red Steady LED Beacon 24V dc IP66
- AUER Signal RDMHP Series Red Strobe Rotating Flashing LED Beacon 12V dc Vertical,
- AUER Signal RDC Series Yellow Steady LED Beacon 12V dc Horizontal Vertical, IP66
- AUER Signal RDC Series Blue Steady LED Beacon 12V dc Tube Wall, IP66
- AUER Signal RDC Series Green Steady LED Beacon 12V dc Tube Vertical, IP66
- AUER Signal RDM Series Amber Rotating Flashing Steady LED Beacon 12V dc Horizontal,
