Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush, LED Bulb, IP65

N

Subtotal (1 unit)*

$250.20

(exc. GST)

$275.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.20

*price indicative

RS Stock No.:
858-869
Mfr. Part No.:
24061000
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Signal Beacons

Light Effect

Multiple

Lens Colour

Multicolour

Housing Material

PC/ABS blend

Bulb Type

LED

Current Type

DC

Mount Type

Flush

Current Consumption

45mA

Base Diameter

55mm

Terminal Type

M12 Connector (4-Pin)

Housing Colour

Black

Maximum Supply Voltage

30V dc

Lamp Included

Yes

Series

MC55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

111mm

IP Rating

IP65

Standards/Approvals

Rohs

COO (Country of Origin):
CN
The Werma Beacon delivers excellent status indication on machines and control panels. Its milky dome ensures homogeneous light distribution for optimal visibility.

Height of 111 mm with a diameter of 55 mm for easy integration

IP65 and IP69K protection categories ensuring durability in harsh conditions

Powerful LED light source capable of displaying over 1,000,000 colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy