Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush, LED Bulb, IP65
- RS Stock No.:
- 858-856
- Mfr. Part No.:
- 24051000
- Brand:
- Werma
N
Subtotal (1 unit)*
$233.84
(exc. GST)
$257.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.84 |
*price indicative
- RS Stock No.:
- 858-856
- Mfr. Part No.:
- 24051000
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Signal Beacons | |
| Light Effect | Multiple | |
| Lens Colour | Multicolour | |
| Housing Material | PC/ABS blend | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 55mA | |
| Mount Type | Flush | |
| Base Diameter | 55mm | |
| Housing Colour | Black | |
| Terminal Type | M12 Connector (4-Pin) | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | MC55 | |
| Maximum Operating Temperature | 50°C | |
| Height | 71mm | |
| IP Rating | IP65 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Beacons | ||
Light Effect Multiple | ||
Lens Colour Multicolour | ||
Housing Material PC/ABS blend | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 55mA | ||
Mount Type Flush | ||
Base Diameter 55mm | ||
Housing Colour Black | ||
Terminal Type M12 Connector (4-Pin) | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series MC55 | ||
Maximum Operating Temperature 50°C | ||
Height 71mm | ||
IP Rating IP65 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- DE
The Werma Beacon delivers excellent status indication on machines and control panels. Its milky dome ensures homogeneous light distribution for optimal visibility.
Height of 71 mm and diameter of 55 mm for Compact installations
IP65/IP69K protection categories ensure durability in harsh conditions
Operating voltage range of 18 to 30V supports diverse power setups
Configurable flash frequency and optical signalling for tailored outputs
LED light source with over a million colours ensures vibrant Visual cues
Service life of up to 50,000 hours reduces maintenance needs
