RS PRO RS PRO Beacons Series Orange LED Beacon 240V ac Double Strobe, Multi Strobe Screw, LED Bulb, IP66
- RS Stock No.:
- 694-322
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$301.52
(exc. GST)
$331.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.52 |
*price indicative
- RS Stock No.:
- 694-322
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Double Strobe, Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 100mA | |
| Mount Type | Screw | |
| Base Diameter | 94mm | |
| Terminal Type | Plug-In Screw | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac | |
| Series | RS PRO Beacons | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Double Strobe, Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 100mA | ||
Mount Type Screw | ||
Base Diameter 94mm | ||
Terminal Type Plug-In Screw | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac | ||
Series RS PRO Beacons | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO 94 mm LED Beacon, IP66
The RS PRO LED Beacon is designed for high visibility and reliability in industrial environments. With a robust IP66 rating, it is Ideal for use in harsh conditions, providing a clear Visual alert with its double and multi-strobe light effects. This beacon is suitable for applications requiring a dependable warning signal.
Features and Benefits
LED Bulb Type: Ensures long-lasting performance and energy efficiency.
IP66 Rating: Provides protection against dust and powerful water jets, suitable for outdoor use.
Double and Multi Strobe Effects: Offers versatile signaling options for different alert levels.
Wide Operating Temperature Range: Operates effectively from -30 °C to 60 °C, suitable for various environments.
Plug-In Screw Terminal: Allows for easy installation and maintenance.
240 V AC Maximum Supply Voltage: Compatible with standard industrial power supplies.
IP66 Rating: Provides protection against dust and powerful water jets, suitable for outdoor use.
Double and Multi Strobe Effects: Offers versatile signaling options for different alert levels.
Wide Operating Temperature Range: Operates effectively from -30 °C to 60 °C, suitable for various environments.
Plug-In Screw Terminal: Allows for easy installation and maintenance.
240 V AC Maximum Supply Voltage: Compatible with standard industrial power supplies.
Applications
Industrial safety signaling
Emergency warning systems
Construction sites
Manufacturing facilities
Emergency warning systems
Construction sites
Manufacturing facilities
Additional Information
Standards: Complies with CE, REACH, RoHS, and UL standards for safety and environmental protection.
Housing Colour: Red with an Orange lens for high visibility.
Mount Type: Screw mount for secure installation.
Housing Colour: Red with an Orange lens for high visibility.
Mount Type: Screw mount for secure installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
