Klaxon PNC Series Red Sounder Beacon, IP66 110V Fixed 113 dB @ 1m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
642-881
Mfr. Part No.:
PNC-0216
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Sounder Beacon

Minimum Sound Level

105dB

Lens Colour

Red

Current Type

AC

Light Effect

Continuous

Sounder Type

High Output

Current Consumption

40mA

Mount Type

Fixed

Terminal Type

Wire

Series

PNC

Bulb Type

LED

Maximum Supply Voltage

110V

Sound Level at 1m

113dB

Housing Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Maximum Sound Level

113dB

IP Rating

IP66

Hazardous Area Certification

No

Number of Tones

64

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon Nexus 105 Sounder Beacon is a high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.

High output LED beacon

IP66 rated

Volume control for greater flexibility

Separate connections for sounder and beacon