Klaxon PNC Series Green Sounder Beacon, IP66 60V Fixed 116 dB @ 1m
- RS Stock No.:
- 642-874
- Mfr. Part No.:
- PNC-0210
- Brand:
- Klaxon
Subtotal (1 box of 8 units)*
$2,237.74
(exc. GST)
$2,461.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,237.74 | $279.718 |
*price indicative
- RS Stock No.:
- 642-874
- Mfr. Part No.:
- PNC-0210
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sounder Beacon | |
| Lens Colour | Green | |
| Minimum Sound Level | 110dB | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Mount Type | Fixed | |
| Sounder Type | Nexus 110 Sounder | |
| Current Consumption | 50mA | |
| Terminal Type | Wire | |
| Series | PNC | |
| Maximum Supply Voltage | 60V | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 116dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Standards/Approvals | EN54-3 Type B | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sounder Beacon | ||
Lens Colour Green | ||
Minimum Sound Level 110dB | ||
Current Type DC | ||
Light Effect Continuous | ||
Mount Type Fixed | ||
Sounder Type Nexus 110 Sounder | ||
Current Consumption 50mA | ||
Terminal Type Wire | ||
Series PNC | ||
Maximum Supply Voltage 60V | ||
Bulb Type LED | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 116dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 110 Sounder Beacon is a high output, low current consumption sounder beacon designed for fire and industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Three alarm stages
Low in rush current
Volume control for greater flexibility
Separate connections for sounder and beacon
