Klaxon PNC Series Red Beacon, IP66 60V Fixed 116 dB @ 1m High Output, Low Current Consumption Sounder

Unavailable
RS will no longer stock this product.
RS Stock No.:
642-870
Mfr. Part No.:
PNC-0206
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Minimum Sound Level

116dB

Lens Colour

Red

Current Type

DC

Light Effect

Continuous

Current Consumption

50mA

Sounder Type

High Output, Low Current Consumption Sounder

Mount Type

Fixed

Terminal Type

Wire

Series

PNC

Bulb Type

LED

Maximum Supply Voltage

60V

Housing Colour

Red

Minimum Operating Temperature

-25°C

Sound Level at 1m

116dB

Maximum Operating Temperature

65°C

Maximum Sound Level

116dB

Hazardous Area Certification

No

Number of Tones

64

IP Rating

IP66

Standards/Approvals

EN54-3 Type B

COO (Country of Origin):
GB
The Klaxon Nexus 110 Sounder Beacon is a high output, low current consumption sounder beacon designed for fire and industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.

High output LED beacon

IP66 rated

Three alarm stages

Low in rush current

Volume control for greater flexibility

Separate connections for sounder and beacon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy