Klaxon PNC Series Amber Beacon, IP66 60V Fixed 113 dB @ 1m High Output, Low Current Consumption Sounder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
642-866
Mfr. Part No.:
PNC-0202
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Lens Colour

Amber

Minimum Sound Level

105dB

Current Type

DC

Light Effect

Continuous

Sounder Type

High Output, Low Current Consumption Sounder

Mount Type

Fixed

Current Consumption

55mA

Series

PNC

Terminal Type

Wire

Maximum Supply Voltage

60V

Bulb Type

LED

Sound Level at 1m

113dB

Housing Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Maximum Sound Level

113dB

Number of Tones

64

Hazardous Area Certification

No

IP Rating

IP66

Standards/Approvals

EN 54-3

COO (Country of Origin):
GB
The Klaxon Nexus 105 Sounder Beacon is a high output, low current consumption sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing.

High output LED beacon

IP66 rated

Three alarm stages

Low in rush current

Volume control for greater flexibility

Separate connections for sounder and beacon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy