Werma 300 Series Blue, Red, Green Beacon 24V Permanent Built-In, LED Bulb, IP65, IP54
- RS Stock No.:
- 638-940
- Mfr. Part No.:
- 300.100.29
- Brand:
- Werma
Subtotal (1 unit)*
$569.66
(exc. GST)
$626.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $569.66 |
*price indicative
- RS Stock No.:
- 638-940
- Mfr. Part No.:
- 300.100.29
- Brand:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Blue, Red, Green | |
| Housing Material | Stainless Steel, Polycarbonate, Aluminium | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 400mA | |
| Mount Type | Built-In | |
| Terminal Type | M12 Plug Connector | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | 300 | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP65, IP54 | |
| Standards/Approvals | WEEE, VdS (No), UL (No), UKCA (Importer) (Yes), RoHS CN 25 years, RoHS, RED (No), IC (No), FCC (No), EAC certificate available (No), DNV (No), CMIM (No), CE, CCC (No), CCC-Ex (No), ATEX- (No), AS-I (No) | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Blue, Red, Green | ||
Housing Material Stainless Steel, Polycarbonate, Aluminium | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 400mA | ||
Mount Type Built-In | ||
Terminal Type M12 Plug Connector | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series 300 | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP65, IP54 | ||
Standards/Approvals WEEE, VdS (No), UL (No), UKCA (Importer) (Yes), RoHS CN 25 years, RoHS, RED (No), IC (No), FCC (No), EAC certificate available (No), DNV (No), CMIM (No), CE, CCC (No), CCC-Ex (No), ATEX- (No), AS-I (No) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 650 24V RGB
Related links
- Werma LineLIGHT Series Blue Green Permanent Beacon 24V IP65, IP54
- Werma LineLIGHT Series Amber Red LED Bulb Built-In IP54
- Werma LineLIGHT Series Amber Red LED Bulb Built-In IP54
- Werma LineLIGHT Series Blue Red LED Bulb Built-In IP54
- Werma LineLIGHT Series Red Green Permanent Beacon 24V IP54, IP65
- Werma LineLIGHT Series Amber Red LED Bulb Built-In IP65
- Werma LineLIGHT Series Blue Red Permanent Beacon 24V IP65, IP54
- Werma LineLIGHT Series Blue Red Permanent Beacon 24V IP40
